Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
CFWLB450KGFA-B0
Datasheet
Murata
CFWLB450KGFA-B0
Volume Production
Signal Conditioning 450.0kHz 1500 Ohm
Passive Components
Filters
Passive Components
Filters
EMI / RFI Filters
Signal Conditioning 450.0kHz 1500 Ohm
Frequency
455kHz
Resistance
1500R
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency
455kHz
Insertion Loss
7dB
Package Quantity
300
Packaging
Bulk
Resistance
1500R
Series
CFW
Termination
SMD/SMT
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account