
The CFWLB455KB4Y-B0 is a ceramic filter from Murata with a bandwidth of 15kHz and a frequency of 455kHz. It has an impedance of 1.5kR and an insertion loss of 6dB. The filter is designed for through hole mounting with a radial termination and is available in a bulk packaging quantity of 150. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The CFWLB455KB4Y-B0 is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Murata CFWLB455KB4Y-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CFWLB455KB4Y-B0 technical specifications.
| Bandwidth | 15kHz |
| Frequency | 455kHz |
| Height | 0.26inch |
| Impedance | 1.5kR |
| Insertion Loss | 6dB |
| Length | 0.374inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFWLB |
| Termination | Radial |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLB455KB4Y-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
