
The Murata CFWLB455KDFA-B0 is a ceramic filter with a frequency of 455kHz and impedance of 1.5kR. It is designed for use in through hole applications with a radial termination. The filter operates within a temperature range of -20°C to 80°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Murata CFWLB455KDFA-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CFWLB455KDFA-B0 technical specifications.
| Contact Plating | Silver |
| Frequency | 455kHz |
| Impedance | 1.5kR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1500R |
| RoHS Compliant | Yes |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLB455KDFA-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.