
The CFWLB455KFFA-B0 is a ceramic and dielectric filter from Murata with a bandwidth of 6kHz and a frequency of 455kHz. It has an impedance of 2kR and an insertion loss of 6dB. The filter is designed for through hole mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is RoHS compliant and lead free.
Sign in to ask questions about the Murata CFWLB455KFFA-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CFWLB455KFFA-B0 technical specifications.
| Bandwidth | 6kHz |
| Frequency | 455kHz |
| Impedance | 2kR |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CFWLB |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLB455KFFA-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.