
The CFWLB455KGFA-B0 is a ceramic filter from Murata with a frequency of 455kHz and impedance of 2kR. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The filter is designed for through hole mounting with a radial termination. It is compliant with RoHS regulations and is available in bulk packaging with a package quantity of 150.
Sign in to ask questions about the Murata CFWLB455KGFA-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CFWLB455KGFA-B0 technical specifications.
| Depth | 6.5mm |
| Frequency | 455kHz |
| Height | 6.5mm |
| Impedance | 2kR |
| Length | 9.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.455MHz |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CFW |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLB455KGFA-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
