
The CFWLB455KHFA-B0 is a 455kHz ceramic filter from Murata with an impedance of 2kR and an insertion loss of 6dB. It is designed for use in through hole applications and has a maximum operating temperature of 80°C. The filter is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is available in bulk packaging with 150 units per package.
Sign in to ask questions about the Murata CFWLB455KHFA-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CFWLB455KHFA-B0 technical specifications.
| Frequency | 455kHz |
| Impedance | 2kR |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLB455KHFA-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
