Sign in to ask questions about the Murata CFWLB455KJFA-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CFWLB455KJFA-B0 technical specifications.
| Contact Plating | Silver |
| Frequency | 455kHz |
| Impedance | 2kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| Resistance | 2000R |
| RoHS Compliant | Yes |
| Series | CFW |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLB455KJFA-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.