Miniature High Selectivity Ceramic Filter for Radio Equipment
Murata CFWM455I technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 6.5 |
| Length | 9.5 |
| Height | 6.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.