
The CMA3000-A01-1 is a surface mount analog accelerometer from Murata with a bandwidth of 160Hz and operating temperature range of -40°C to 85°C. It is a lead-free device and available in a single package quantity. The accelerometer is RoHS compliant and packaged in cut tape.
Murata CMA3000-A01-1 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 160Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CMA3000 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CMA3000-A01-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.