Industrial-grade DC-DC regulated power supply module, featuring a single output and 0.75W power rating. This hybrid SIP-4 component operates across an industrial temperature range from -40°C to 85°C, with input voltage support from 2.97V to 3.63V. It offers a single terminal position and a maximum load regulation of 12. The compact design measures 6mm in width and 11.48mm in length, with a JEDEC package code of R-XSMA-T4.
Murata CME0303S3C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 6 |
| Length | 11.48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Load Regulation-Max | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CME0303S3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.