The Murata CME0505S3C is an industrial DC/DC converter with a single output and a JEDEC package code of R-XSMA-T4. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The converter has a width of 6mm and a length of 11.48mm. It operates within an input voltage range of 4.5 to 5.5 volts and has a maximum load regulation of 12. The CME0505S3C is a board mount component.
Sign in to ask questions about the Murata CME0505S3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CME0505S3C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 6 |
| Length | 11.48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CME0505S3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.