Murata CMR3000-D01 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 80Hz |
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5mA |
| Output Type | SPI, I2C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CMR3000-D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
