Industrial-grade LoRa module operating from -40°C to 85°C. Features a nominal supply voltage of 3.3V with a maximum supply current of 3.6mA. This integrated circuit offers one network interface function within an R-MXMA-N package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CMWX1ZZABZ-078 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-MXMA-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.6 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata CMWX1ZZABZ-078 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.