Industrial temperature grade network interface module featuring a single transceiver. Operates across a wide temperature range from -40 to 85 degrees Celsius. Maximum supply current is 3.6mA with a nominal supply voltage of 3.3V. This integrated circuit offers one function and is housed in an R-MXMA-N JEDEC package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-MXMA-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.6 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |