Sign in to ask questions about the Murata CNTL9XS102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CNTL9XS102M technical specifications.
| Width | 3.5 |
| Length | 18.5 |
| Number of Functions | 1 |
| Height | 5.5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata CNTL9XS102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.