Murata CPCI-A-3U-300C technical specifications.
| Current - Output 1 | 30A |
| Efficiency | 81% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 5A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Number of Outputs | 4 |
| Package Quantity | 5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Murata CPCI-A-3U-300C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
