Murata CPCI-D-3U-300C technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current - Output 1 | 30A |
| Efficiency | 81% |
| Height | 5.06inch |
| Length | 6.78inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Power Dissipation | 300W |
| Number of Outputs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | cPCI-D-3U-300C |
| Voltage - Output 1 | 5V |
| Width | 1.59inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CPCI-D-3U-300C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.