DC-DC Regulated Power Supply Module, PACKAGE-47
Murata CPCI420D-1 technical specifications.
| Number of Terminals | 47 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X47 |
| Pin Count | 47 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CPCI420D-1 to view detailed technical specifications.
No datasheet is available for this part.