Lithium Battery Coin 3V 40mAh Primary Bulk
Checking distributor stock and pricing after the page loads.
Murata CR1220//20M1AWW technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.04Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Maximum Discharge Current | 0.0001A |
| Memory Effect | Yes |
| Special Features | High Energy Density|High Voltage|Lightweight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| IEC Designation | CR1220 |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.