The CR2025//07T1AWW is a primary lithium manganese dioxide coin cell battery with a voltage of 3V and a capacity of 0.16Ah. It features high energy density, high voltage, and a lightweight design. The battery operates within a temperature range of -30°C to 70°C and has a maximum discharge current of 0.0002A.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.16Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Maximum Discharge Current | 0.0002A |
| Memory Effect | No |
| Special Features | High Energy Density|High Voltage|Lightweight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| IEC Designation | CR2025 |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |