The CR2032//07T2AWW is a non-rechargeable primary lithium manganese dioxide coin cell battery with a voltage of 3V and a capacity of 0.22Ah. It has a maximum discharge current of 0.0002A and operates within a temperature range of -30°C to 70°C. This battery features high energy density, high voltage, and a lightweight design, making it suitable for various applications. It is designed to IEC designation CR2032 and has no memory effect.
Checking distributor stock and pricing after the page loads.
Murata CR2032//07T2AWW technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.22Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Maximum Discharge Current | 0.0002A |
| Memory Effect | No |
| Special Features | High Energy Density|High Voltage|Lightweight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| IEC Designation | CR2032 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.