A 3V non-rechargeable lithium manganese dioxide coin battery with a capacity of 0.21Ah, suitable for operating temperatures between -40°C and 125°C. It has a high energy density and is lightweight. The battery is a primary cell type with no memory effect and a maximum discharge current of 1mA.
Murata CR2032W/07M1AWW technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.21Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Maximum Discharge Current | 0.001A |
| Memory Effect | No |
| Special Features | High Energy Density|High Voltage|Lightweight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| IEC Designation | CR2032 |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.