The CR2032W-HE1AAWW is a non-rechargeable, primary lithium manganese dioxide coin cell battery with a nominal voltage of 3V and a capacity of 0.21Ah. It has a maximum discharge current of 1mA and a high energy density, making it suitable for applications requiring a lightweight and compact power source. The battery operates within a temperature range of -40°C to 125°C and is designed according to the IEC CR2032 designation.
Murata CR2032W-HE1AAWW technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.21Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Maximum Discharge Current | 0.001A |
| Memory Effect | No |
| Special Features | High Energy Density|High Voltage|Lightweight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| IEC Designation | CR2032 |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.