The CR2032X/14M2BWW is a non-rechargeable primary lithium manganese dioxide coin battery with a voltage of 3V and a capacity of 0.22Ah. It features high energy density, high voltage, and a lightweight design. The battery operates within a temperature range of -40°C to 85°C and has a maximum discharge current of 1mA. It is designed according to the IEC CR2032 designation and has a 2-pin configuration.
Murata CR2032X/14M2BWW technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.22Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Maximum Discharge Current | 0.001A |
| Memory Effect | No |
| Special Features | High Energy Density|High Voltage|Lightweight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| IEC Designation | CR2032 |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.