Murata CR2050W/05M1AWW is a 3V non-rechargeable lithium manganese dioxide coin cell battery with a capacity of 0.345Ah and a maximum discharge current of 1mA. It operates within a temperature range of -40°C to 125°C and features high energy density, high voltage, and lightweight characteristics. The battery is a primary cell with a single cell configuration and exhibits memory effect. It is available in a 2-pin package.
Murata CR2050W/05M1AWW technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.345Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Maximum Discharge Current | 0.001A |
| Memory Effect | Yes |
| Special Features | High Energy Density|High Voltage|Lightweight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.