Lithium Battery Coin 3V 300mAh Primary Carton
Checking distributor stock and pricing after the page loads.
Murata CR2430 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Height | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.