3V Lithium Manganese Dioxide coin cell battery, non-rechargeable, offering 610mAh capacity. Features high voltage, high energy density, and lightweight design. Operates across a wide temperature range from -30°C to 70°C. This primary battery has a single cell configuration and a maximum discharge current of 0.0002A, with no memory effect.
Checking distributor stock and pricing after the page loads.
Murata CR2450 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.61Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Maximum Discharge Current | 0.0002A |
| Memory Effect | No |
| Special Features | High Voltage|High Energy Density|Light Weight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| IEC Designation | CR2450 |
| Product Weight | 6.5g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.