Primary Battery, Lithium Manganese Dioxide, 2450, 3V, 0.61Ah,
Checking distributor stock and pricing after the page loads.
Murata CR2450X-HE6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Height | 5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.