Board mount DC-DC regulated power supply module featuring a single output and one function. Operates across an industrial temperature range from -40°C to 85°C, with input voltage spanning 2.97V to 3.63V. Delivers a maximum line regulation of 1.2 and a load regulation of 12. Housed in a compact R-XSMA-T4 package with four single terminals, measuring 6.1mm width, 11.53mm length, and 7.71mm height.
Murata CRE1S0305S3C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 6.1 |
| Length | 11.53 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Line Regulation-Max | 1.2 |
| Load Regulation-Max | 12 |
| Height | 7.71 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CRE1S0305S3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.