
Board mount DC-DC regulated power supply module featuring a single output and four terminals. Operates across an industrial temperature range of -40°C to 85°C. Input voltage range is 4.5V to 5.5V, with line regulation at a maximum of 1.2 and load regulation at a maximum of 14. Dimensions are 11.53mm length, 6.1mm width, and 10.25mm height.
Sign in to ask questions about the Murata CRE1S0505SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CRE1S0505SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 6.1 |
| Length | 11.53 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Line Regulation-Max | 1.2 |
| Load Regulation-Max | 14 |
| Height | 10.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CRE1S0505SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.