
This industrial DC/DC converter features a single output and operates within a temperature range of -40°C to 85°C. It has a 4-pin package and is designed for board mounting. The converter accepts an input voltage between 4.5V and 5.5V, with a maximum line regulation of 1.2% and load regulation of 7.5%. The device measures 6.1mm in width, 11.53mm in length, and 10.25mm in height.
Murata CRE1S0515SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 6.1 |
| Length | 11.53 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Line Regulation-Max | 1.2 |
| Load Regulation-Max | 7.5 |
| Height | 10.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CRE1S0515SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.