Industrial-grade DC-DC regulated power supply module, board mountable with a JEDEC package code of R-XSMA-T4. Features a single output and one function, operating within an industrial temperature range of -40 to 85°C. Input voltage spans from 10.8 to 13.2V, with line regulation at a maximum of 1.2% and load regulation at a maximum of 5%. This module has a compact design with dimensions of 11.53mm length, 6.1mm width, and 10.25mm height, utilizing 4 terminals.
Murata CRE1S1212SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 6.1 |
| Length | 11.53 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Line Regulation-Max | 1.2 |
| Load Regulation-Max | 5 |
| Height | 10.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CRE1S1212SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.