
The CRE1S2412SC is a commercial single output DC/DC converter from Murata with a maximum operating temperature of 70 degrees Celsius. It has a single output and four terminals, with a terminal position of single. The converter has a temperature grade of commercial and a JEDEC package code of R-XSMA-T4. It measures 6.1mm in width, 11.53mm in length, and 10.25mm in height. The input voltage range is 21.6 to 26.4 volts, with a maximum line regulation of 1.2 and a maximum load regulation of 4.
Murata CRE1S2412SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 6.1 |
| Length | 11.53 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Line Regulation-Max | 1.2 |
| Load Regulation-Max | 4 |
| Height | 10.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CRE1S2412SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.