
The CRV2S0505SC is an industrial DC/DC converter with a single output, operating over a temperature range of -40 to 85°C. It has a 4-pin SIP-7/4 package and is designed for board mount applications. The converter has a maximum input voltage of 5.5V and a maximum load regulation of 7.3%. It is manufactured by Murata and is part of the Power Products category.
Sign in to ask questions about the Murata CRV2S0505SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CRV2S0505SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 7.6 |
| Length | 19.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 7.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CRV2S0505SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.