Resonators 2.450MHZ .5% CYLINDR
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Frequency | 2.45MHz |
| Frequency Tolerance | 0.5% |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |