Resonators 16.00MHZ .5% CHIP RE
Checking distributor stock and pricing after the page loads.
| Frequency | 16MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
