Murata CSACV16M0X55J-R0 technical specifications.
| Package/Case | CSMD |
| Frequency | 16MHz |
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 16 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSAC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSACV16M0X55J-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.