Murata's CSA series surface mount capacitor features a frequency of 33.8MHz, load capacitance of 47pF, and a tolerance of 0.5%. It is designed for surface mount applications and is available in packaging quantities of 1000 units per reel. The capacitor operates within a temperature range of -20°C to 80°C and features tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSACW33M8X51-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Frequency | 33.8MHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSACW33M8X51-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.