
Murata CSALA12M0T55-B0 technical specifications.
| Frequency | 12MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 12 MHz |
| Package Quantity | 100 |
| Series | CSA |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.
