Sign in to ask questions about the Murata CSALF12M0T55-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSALF12M0T55-B0 technical specifications.
| Dielectric Material | Ceramic |
| Frequency | 12MHz |
| Frequency Tolerance | 0.5% |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Murata CSALF12M0T55-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
