
The CSALF16M0X55-B0 is a ceramic resonator with a frequency of 16MHz and a tolerance of 0.5%. It has a height of 10mm and a lead length of 5mm. The device operates between -20°C and 80°C. It is not compliant with Reach SVHC regulations.
Murata CSALF16M0X55-B0 technical specifications.
| Dielectric Material | Ceramic |
| Frequency | 16MHz |
| Frequency Tolerance | 0.5% |
| Height | 10mm |
| Lead Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Murata CSALF16M0X55-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
