
2MHz ceramic resonator with 0.5% frequency accuracy and stability. Features a radial package with 5mm lead pitch and 5mm lead length, designed for through-hole mounting. Operates within a temperature range of -20°C to 80°C, with a 6V voltage rating and 39pF load capacitance. Dimensions include 5.5mm length, 10mm width, and 6.5mm height.
Murata CSALF2M00G55-B0 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Radial |
| Dielectric Material | Ceramic |
| Frequency | 2MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Length | 5.5mm |
| Load Capacitance | 39pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 2 MHz |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2MHz |
| Series | CSA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSALF2M00G55-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
