Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
CSALF2M24G58-B0
Datasheet
Murata
CSALF2M24G58-B0
Volume Production
Resonators 2.24MHz
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Resonators 2.24MHz
Frequency
2.24MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency
2.24MHz
Load Capacitance
47pF
Max Operating Temperature
80°C
Min Operating Temperature
-20°C
Packaging
Bulk
Series
CSA
Termination
SMD/SMT
Tolerance
0.5%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account