
The CSALF2M45G55-B0 is a ceramic resonator with a frequency of 2.45MHz and a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and has a DC rated voltage of 6V. The resonator has a height of 7.5mm and a lead length of 5mm. It is not Reach SVHC compliant.
Murata CSALF2M45G55-B0 technical specifications.
| Dielectric Material | Ceramic |
| Frequency | 2.45MHz |
| Frequency Tolerance | 0.5% |
| Height | 7.5mm |
| Lead Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CSALF2M45G55-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
