Murata CSALF3M58G55-B0 technical specifications.
| Dielectric Material | Ceramic |
| Frequency | 3.58MHz |
| Frequency Tolerance | 0.5% |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Murata CSALF3M58G55-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.