
The CSALF3M69G55-B0 is a ceramic resonator with a frequency of 3.69MHz and a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and has a DC rated voltage of 6V. The resonator has a height of 7.5mm and a lead length of 13mm. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSALF3M69G55-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric Material | Ceramic |
| Frequency | 3.69MHz |
| Frequency Tolerance | 0.5% |
| Height | 7.5mm |
| Lead Length | 13mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Murata CSALF3M69G55-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
