This 4MHz ceramic resonator from Murata features a 0.5% frequency tolerance and is constructed with lead-free materials. It is packaged in an ammo pack configuration and is part of the CSA series. The device operates over a temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Frequency | 4MHz |
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 4 MHz |
| Packaging | Ammo Pack |
| Series | CSA |
| Tolerance | 0.5% |
| RoHS | Compliant |