
This ceramic resonator has a frequency of 5MHz and a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and is rated for a maximum DC voltage of 6V. The resonator measures 7.5mm in height and has a lead length of 5mm. It is manufactured by Murata and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSALF5M00G55-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric Material | Ceramic |
| Frequency | 5MHz |
| Frequency Tolerance | 0.5% |
| Height | 7.5mm |
| Lead Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Murata CSALF5M00G55-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
