Murata CSALF6M00G55-B0 technical specifications.
| Dielectric Material | Ceramic |
| Frequency | 6MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Lead Length | 5mm |
| Length | 10mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | CSA |
| Tolerance | 0.5% |
| DC Rated Voltage | 6V |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CSALF6M00G55-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
