Murata CSALF8M00T55-B0 technical specifications.
| Frequency | 8MHz |
| Frequency Tolerance | 0.5% |
| Height | 10mm |
| Lead Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 6V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSALF8M00T55-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
